Manufacturer Part #
NGE12I05-USB
NGE Series 5 V 12 W 2.4 A International AC Plug Adapter with USB DC Plug Type-A
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:Wall Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL NGE12I05-USB - Product Specification
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
MEAN WELL NGE12I05-USB - Technical Attributes
Attributes Table
| Type: | Wall Mount |
| No of Outputs: | Single |
| Output Power: | 12W |
| Output Voltage: | 5V |
| Input Voltage: | 113V to 370V |
| Efficiency / MEPS: | Level VI |
| Output Current: | 2.4A |
| Input Voltage (VAC): | 80VAC to 264VAC |
| Dimension: | 55 x 48 x 28 mm |
| Ripple & Noise: | 60mV |
| Load Regulation (%): | 5% |
| Switching Frequency-Max: | 63Hz |
| Operating Temp Range: | -30°C to +70°C |
| Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$11.13
4
$10.98
15
$10.83
25
$10.78
50+
$10.60
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
Wall Mount