text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC02-3.3SE/277

RAC02 Series 2W Single Output 3.3V 100 to 277VAC Through Hole AC/DC Power Supply

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC02-3.3SE/277 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 2W
Output Voltage: 3.3V
Input Voltage: 100V to 277V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
154
Factory Lead Time:
26 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$376.86
USD
Quantity
Unit Price
1
$17.72
3
$17.50
10
$17.26
20
$17.13
40+
$16.88
Product Variant Information section