text.skipToContent text.skipToNavigation

Manufacturer Part #

RACM130E-24SK/ENC

RACM130E-K Series 1 Output 24 V 5.42 A 85-264 Vac 130 W Enclosed AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
RECOM RACM130E-24SK/ENC - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 130W
Output Voltage: 24V
Input Voltage: 120V to 370V
Output Current: 5.42A
Input Voltage (VAC): 85VAC to 264VAC
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -40°C to +90°C
Isolation: Isolated
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
62
Factory Lead Time:
26 Weeks
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$578.16
USD
Quantity
Unit Price
18+
$32.12
Product Variant Information section