Manufacturer Part #
MGW152415
Single Output 15 W 24 V Input 15 V Output Isolated DC/DC Power Supply
| | |||||||||||
| | |||||||||||
| Mfr. Name: | COSEL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
COSEL MGW152415 - Product Specification
Shipping Information:
ECCN:
PCN Information:
By Britain exited from the EU, UKCA (UK Conformity Assessed) marking is required for products of distribution and sales in the UK markets after 1st January 2023.As we have already mentioned on the existing document (No. GSP21903e), to meet the requirements of the UK market, we will add the UKCA marking in our products.1. Product Being ChangedAll models that CE marking is applicable2. Description(1) MarkingTo add the UKCA marking in product body or packing label.The detail of change shows on Fig. 1, Fig. 2 and Fig. 3.*Except AEA series and LHA10F/15F models because those models have alreadybeen applicable.(2) UK Declaration of ConformityThe latest UK Declaration of Conformity is updated on our WEB sequentially.
Part Status:
COSEL MGW152415 - Technical Attributes
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 15W |
| Output Voltage: | 15V |
| Input Voltage: | 18V to 36V |
Features & Applications
Features:
- Wide operating temperature range (-40 to +85ª)
- Remote control function
- Output voltage external variation function (single output)
- Fuse is built-in at the input side
- Built-in synchronized rectification circuit (single output)
- Aluminum electrolysis / tantalum electrolytic capacitor unused
- Safety standard (UL, C-UL, EN) certifications
Specifications:
- Input Voltage: 18-36 V(DC)
- Output Voltage: 30 V(DC)
- Max Output Wattage: 15 W
Available Packaging
Package Qty:
1 per Bulk