text.skipToContent text.skipToNavigation

Manufacturer Part #

NDTD0512C

NDTD Series 3 W 5 V Input ±12 V Dual Output 1 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions NDTD0512C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 3W
Output Voltage: -12V/12V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 76%
Load Regulation (%): 0.5%
Output Current: 125mA
Switching Frequency-Max: 620kHz
Ripple & Noise: 90mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$196.20
USD
Quantity
Unit Price
15
$13.08
30
$12.98
45
$12.92
60+
$12.85