text.skipToContent text.skipToNavigation

Manufacturer Part #

NKA0515SC

NKA Series 1 W 5 V input ±15 V Dual Output 3 kVDC Isolated DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions NKA0515SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 1W
Output Voltage: -15V/15V
Input Voltage: 4.5V to 5.5V
Operating Temp Range: -40°C to +85°C
Efficiency: 79%
Load Regulation (%): 10%
Output Current: 33mA
Switching Frequency-Max: 120kHz
Ripple & Noise: 75mV
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$116.10
USD
Quantity
Unit Price
30
$3.87
120
$3.81
300
$3.77
750
$3.72
1,200+
$3.66
Product Variant Information section