Manufacturer Part #
NKE0505DC
NKE Series 1 W 5 V Input 5 V Output 3 kVDC Isolated Subminiature DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:40 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Murata Power Solutions NKE0505DC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 69% |
| Load Regulation (%): | 12% |
| Output Current: | 200mA |
| Switching Frequency-Max: | 115kHz |
| Ripple & Noise: | 77mV |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$5.76
80
$5.72
120
$5.70
160+
$5.67
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Mounting Method:
Through Hole