Manufacturer Part #
R05P05S/R8
R0 Series 1 W Single Output 5 V Isolated Through Hole DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Package Style:SIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2412 | ||||||||||
Product Specification Section
RECOM R05P05S/R8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM R05P05S/R8 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Package Style: | SIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$18.36
3
$18.13
10
$17.89
20
$17.75
40+
$17.48
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SIP-7
Mounting Method:
Through Hole