text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-2424SZ/H3

RS3K-Z Series 3 W Single Output 24 V 125 mA Isolated DC/DC Converter - SIP-8

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RS3K-2424SZ/H3 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 3W
Output Voltage: 24V
Input Voltage: 9V to 36V
Operating Temp Range: -40°C to +105°C
Efficiency: 86%
Quiescent Current: 20mA
Load Regulation (%): 1.5%
Output Current: 125mA
Ripple & Noise: 50mV
Dimension: L  21.8mm x W  9.2mm x H  11.1mm
Package Style:  SIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
396
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
22
Multiple Of:
22
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.42
USD
Quantity
Unit Price
22
$7.11
44
$7.06
66
$7.04
88
$7.02
110+
$6.96
Product Variant Information section