Manufacturer Part #
RSOK-2405SZ/H3
RSOK-Z Series 1 W Single Output 5 V 200 mA Isolated DC/DC Converter - SIP-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:22 per Tube Package Style:SIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2319 | ||||||||||
Product Specification Section
RECOM RSOK-2405SZ/H3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RECOM RSOK-2405SZ/H3 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +105°C |
| Efficiency: | 75% |
| Quiescent Current: | 3mA |
| Load Regulation (%): | 1% |
| Output Current: | 200mA |
| Ripple & Noise: | 80mV |
| Dimension: | L 21.8mm x W 9.2mm x H 11.1mm |
| Package Style: | SIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
682
Germany:
682
Factory Lead Time:
14 Weeks
Quantity
Unit Price
22
$6.76
88
$6.70
220
$6.67
550
$6.63
880+
$6.57
Product Variant Information section
Available Packaging
Package Qty:
22 per Tube
Package Style:
SIP-8
Mounting Method:
Through Hole