Manufacturer Part #
4-1609153-9
PS Series Dual Fuse 6 A 250 V Snap-In EMI/RFI Power Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:36 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 4-1609153-9 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Inlet |
| Rated Current: | 6A |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
36+
$35.21
Product Variant Information section
Available Packaging
Package Qty:
36 per Box