Manufacturer Part #
AZ979-1A-12DE
AZ979 Series SPST 12 V 80 A Quick Connect MINI-ISO Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tray Mounting Method:Plug In | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ979-1A-12DE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ979-1A-12DE - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 80A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | Quick Connect |
| Coil Resistance: | 90Ω |
| Switching Voltage: | 30V |
| Power Dissipation: | 3W |
| Contact Material: | Silver Tin Oxide |
| Insulation Resistance: | 100MΩ |
| Operating Temp Range: | -40°C to +85°C |
| No of Terminals: | 4 |
| Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$2.42
60
$2.38
80
$2.37
200
$2.34
300+
$2.30
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Plug In