text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ988-1AT-12DSEC3R

AZ988 Series 30 A SPST 12 VDC Micro-ISO PCB Terminal Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ988-1AT-12DSEC3R - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Contact Current-Max: 30A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Resistance: 124Ω
Switching Voltage: 27V
Contact Material: Silver Tin Oxide
Insulation Resistance: 500MΩ
Operating Temp Range: -40°C to +125°C
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
600
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,776.00
USD
Quantity
Unit Price
120
$3.02
240+
$2.96
Product Variant Information section