text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1462038-6

RELAY 140 MW 12 V

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
TE Connectivity 1-1462038-6 - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: DPDT (2 Form C)
Coil Current: 11.6mA
Nominal Coil Voltage: 12V
Contact Current-Max: 2A
Coil Resistance: 1315Ω
Switching Voltage: 220V
Rated Power: 60W
Contact Material: Palladium (Pd), Ruthenium (Ru), Gold (Au)
Operating Temp Range: -40°C to +85°C
Height - Max: 5.65mm
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$68.50
USD
Quantity
Unit Price
50
$1.37
100
$1.36
150
$1.35
250
$1.34
500+
$1.32
Product Variant Information section