text.skipToContent text.skipToNavigation

Manufacturer Part #

2-2071567-1

ECK250 Series SPST-NO (1 Form X) 1000 VDC 500 A Relay Contactor

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2532
Product Specification Section
TE Connectivity 2-2071567-1 - Technical Attributes
Attributes Table
Relay Type: Contactor
Contact Form: 1 Form X
Coil Current: 0.13A
Nominal Coil Voltage: 36V
Contact Current-Max: 500A
Switching Voltage: 1000V
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: Stud
No of Terminals: 6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
24
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,119.28
USD
Quantity
Unit Price
12+
$129.97
Product Variant Information section