Manufacturer Part #
7-1393114-8
KUHP Series 20 A DPDT 24 VDC Bracket Mount General Purpose Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tray Mounting Method:Bracket Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 7-1393114-8 - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 20A |
| Coil Resistance: | 472Ω |
| Switching Voltage: | 240V |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Operating Temp Range: | -45°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Height - Max: | 35.7mm |
| Termination Style: | Quick Connect |
| No of Terminals: | 8 |
| Mounting Method: | Bracket Mount |
Features & Applications
The 7-1393114-8 is a KUHP Series 20 A DPDT 24 VDC Bracket Mount General Purpose Power Relay.
Features:
- AC coils 6 to 277VAC 50/60Hz, DC 6 to 110VDC
- Contact arrangement up to 2 form C (CO)
- .250” combination push-on/solder terminals or PC terminals
- Side flange and top flange mounting
- Designed to meet VDE space requirements: Class B coil insulation
Applications:
- Commercial HVAC
- Smart-grid communications controllers
- Baggage handling
- Pumps
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$25.37
3
$25.00
5
$24.84
15
$24.48
25+
$24.16
Product Variant Information section
Available Packaging
Package Qty:
25 per Tray
Mounting Method:
Bracket Mount