text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762FV-1AB-12DF

AZ762F Series 20 A SPST 12 VDC Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 2501
Product Specification Section
American Zettler AZ762FV-1AB-12DF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 33.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 360Ω
Switching Voltage: 150V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +125°C
Insulation Resistance: 1GΩ
Termination Style: PC / Quick Connect
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.90
USD
Quantity
Unit Price
40
$2.09
80
$2.07
120
$2.06
160
$2.05
200+
$2.02
Product Variant Information section