text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1CH-24DSE

AZ8 Series 6 A SPDT 24 VDC PCB Mount Medium Duty Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8-1CH-24DSE - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 6A
Coil Resistance: 1780Ω
Switching Voltage: 150V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -55°C to +90°C
Insulation Resistance: 1000MΩ
Height - Max: 14.35mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Features & Applications

The AZ8-1CH-24DSE is a part of AZ8 series Power Relays. It has an storage temperature ranging from - 55 °C to + 90 °C.

Features:

  • Subminiature size
  • High sensitivity, 110 mW pickup
  • Coils to 48 VDC
  • Hermetically sealed version available
  • Epoxy sealed for automatic wave soldering
  • Contacts rated at 3, 6 or 10 Amps
  • Withstands 6 kV IEEE Lightning Surge (special order)
  • Class B insulation (130°C) standard
  • Class F insulation (155°C) version available
  • UL, CUR file E44211
  • VDE approved versions available (Class A Insulation only)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,190.00
USD
Quantity
Unit Price
20
$1.26
60
$1.24
100
$1.23
300
$1.21
500+
$1.19
Product Variant Information section