text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ888P2-2A-5DE

AZ888 Series DPST (2 Form A) 5A SUBMINIATURE POWER RELAY

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ888P2-2A-5DE - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPST (2 Form A)
Coil Current: 60.2mA
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 83Ω
Switching Voltage: 240V
Rated Power: 0.3W
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,700.00
USD
Quantity
Unit Price
100
$2.77
200
$2.73
300+
$2.70
Product Variant Information section