text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8A-1CH-12DSEF

AZ8A Series SPDT 10 A 12 V Mini PC Board Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ8A-1CH-12DSEF - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 27.3mA
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 440Ω
Switching Voltage: 150V
Contact Material: Silver Alloy
Operating Temp Range: -55°C to +115°C
Insulation Resistance: 1GΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
20
$1.02
60
$0.985
100
$0.97
400
$0.935
600+
$0.915
Product Variant Information section