Manufacturer Part #
AZ9403-1C-12D
AZ9403 Series 10 A SPDT (1 Form C) 12 VDC Miniature Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ9403-1C-12D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ9403-1C-12D - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 37.5mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 320Ω |
| Switching Voltage: | 150V |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Operating Temp Range: | -40°C to +110°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.835
200
$0.82
300
$0.81
400
$0.805
500+
$0.785
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole