text.skipToContent text.skipToNavigation

Manufacturer Part #

HF2100-1C-24DEF(257)

HF2100 Series 20 A SPDT 24 VDC Plastic Seal Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1545
Product Specification Section
Hongfa HF2100-1C-24DEF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 660Ω
Switching Voltage: 30V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 28mm
Termination Style: Straight Thru Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.15
USD
Quantity
Unit Price
15
$1.61
30
$1.59
75
$1.57
150
$1.55
300+
$1.52
Product Variant Information section