text.skipToContent text.skipToNavigation

Manufacturer Part #

JTN1AS-TMP-F-DC6V

JTN Series 30 A SPST 6 VDC Through Hole Sealed Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JTN1AS-TMP-F-DC6V - Technical Attributes
Attributes Table
Relay Type: Switching
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 133mA
Nominal Coil Voltage: 6V
Contact Current-Max: 30A
Coil Resistance: 45Ω
Switching Voltage: 277V
Rated Power: 800mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.50
USD
Quantity
Unit Price
1
$1.52
25
$1.50
50
$1.49
150
$1.46
300+
$1.43
Product Variant Information section