text.skipToContent text.skipToNavigation

Manufacturer Part #

HE3321C0500

HE3300 Series Miniature Single in Line 0.25 A SPDT 5 VDC PCB Mount Reed Relay

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse HE3321C0500 - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Contact Current-Max: 0.25A
Nominal Coil Voltage: 5V
Termination Style: PC Pin
Relay Type: Reed
Coil Type: Non-Latching
Coil Current: 40mA
Coil Resistance: 125Ω
Switching Voltage: 175V
Power Dissipation: 5W
Operating Temp Range: -40°C to +85°C
No of Terminals: 5
Package Style:  SIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
960
Multiple Of:
480
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,619.20
USD
Quantity
Unit Price
480
$3.83
960+
$3.77
Product Variant Information section