Manufacturer Part #
1462039-4
Axicom IM Relays 2 form C, 2 CO contacts 5VDC SMT gull wing
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
TE Connectivity 1462039-4 - Product Specification
TE Connectivity 1462039-4 - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Coil Type: | Non-Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 21.3mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 234Ω |
| Switching Voltage: | 250V |
| Rated Power: | 0.1W |
| Contact Material: | Palladium (Pd), Ruthenium (Ru), Gold (Au) |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1GΩ |
| Termination Style: | Gull Wing |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
1,000+
$2.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount