text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1617122-1

5 V 1 A 2 Form C DPDT 2 C/O 50 Ohm Relay - TO-5

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1617122-1 - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 5V
Contact Current-Max: 1A
Termination Style: Solder
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
10
Total
$3,343.00
USD
Quantity
Unit Price
50+
$66.86
Product Variant Information section