Manufacturer Part #
AZ8462-24
AZ8462 Series Microminiature Polarized 2 A DPDT 24 VDC PCB Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tube Package Style:DIP-8 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ8462-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
American Zettler AZ8462-24 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Termination Style: | PCB |
| Package Style: | DIP-8 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$1.56
25
$1.54
50
$1.52
150
$1.50
300+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
DIP-8
Mounting Method:
Through Hole