text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD23/003-1ZS(257)

HFD23 Series 2 A SPDT 3 VDC Subminiature PCB Highly Sensitive Signal Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD23/003-1ZS(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 3V
Switching Voltage: 60V
Rated Power: 30W
Operating Temp Range: -30°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
300
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$162.00
USD
Quantity
Unit Price
40
$0.57
80
$0.56
300
$0.54
500
$0.535
1,000+
$0.515
Product Variant Information section