Manufacturer Part #
1617165-3
Military/Aerospace High Performance Relay - 2 form C, 26.5VDC 1560 Ohm
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1617165-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1617165-3 - Technical Attributes
Attributes Table
| Contact Form: | DPDT (2 Form C) |
| No of Channels: | 1 |
| Input Voltage: | 26.5V |
| Input Current: | 1A |
| Operating Temp Range: | -65°C to +125°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
50+
$79.19
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Through Hole