Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
CPC1218Y
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
25 par Tube
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Description:Following the PCN EIC-1138, dated July 31st, 2024- Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about additional pat numbers affected by this change.As a result, we need to remove the UL 94 V-0 flammability rating from the datasheets for the part numbers.Littelfuse would like to inform you that although components shipped from Littelfuse are considered to not have a UL 94 V-0 flammability rating, they remain fully compliant with the certifications outlined in their respective data sheets.
Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you that we have qualified an additional material for use in back-side metallization process, for the part numbers listed in this PCN.*Effective date: December 30, 2025
Description and Reason for Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you about the qualification of an additional EMC (Epoxy Mold Compound) to ensure security of supply for the part numbers.
Detailed Description of Change Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of introducing a previously approved second source for one of the components used in production of the attached part numbers
Detailed Description of Change:Littelfuse IXYS Integrated Circuits Division (ICD) would like to inform you of introducing a previously approved second source for one of the components used in production of the listed part numbers:
As an update to our previous communication from January 12th, 2023, Littelfuse would like to provide further information. Littelfuse is resuming the production of additional part numbers listed in the Appendix 1, using an alternative, qualified material. Littelfuse issued a separate PCN EIC-1115, and there will be no form, fit or function changes. The situation for the remaining part numbers, listed in Appendix 2, remains the same as previously communicated on January 12th, 2023. Littelfuse's teams are working with high priority on the technical details and should be able to provide more information latest by the 3rd week of February 2023.
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.