Manufacturer Part #
94HAB08WT
90H Series Flush Screwdriver SP8T 8 Position Surface Mount DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 94HAB08WT - Product Specification
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
Grayhill 94HAB08WT - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 8 |
| Circuitry: | SP8T |
| Actuator Style: | Flush |
| Termination Style: | Gull Wing |
| Sealed Option: | Unsealed |
| Contact Resistance: | 50mΩ |
| Voltage Rating: | 50V |
| Current Rating: | 100mA |
| Insulation Resistance: | 5000MΩ |
| Terminal Pitch: | 2.54mm |
| Operating Temp Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$3.24
10
$3.18
25
$3.13
75
$3.08
150+
$3.00
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Surface Mount