Manufacturer Part #
94HCC10T
94H Series 10 Position Through Hole Coded Rotary DIP Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 94HCC10T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Grayhill 94HCC10T - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 10 |
| Circuitry: | Coded |
| Termination Style: | PCB |
| Sealed Option: | Unsealed |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
27
$3.33
54
$3.29
81
$3.27
108
$3.26
135+
$3.21
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Mounting Method:
Through Hole