Manufacturer Part #
39-351 RED
39 Series SPST-NO Off-Momentary Solder Panel Mount Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Grayhill 39-351 RED - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
02/12/2015 Details and Download
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Active
Active
Grayhill 39-351 RED - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 220VAC |
| Contact Current-Max: | 250mA |
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Insulation Resistance: | 1000MΩ |
| Cap Color: | Red |
| Actuator Style: | Round |
| Termination Style: | Solder Lug |
| Operating Temperature: | -40°C to +85°C |
| Contact Plating: | Gold |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$10.28
4
$10.14
15
$10.00
25
$9.95
50+
$9.79
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk