text.skipToContent text.skipToNavigation

Manufacturer Part #

700SP7B10M6RE

700 Series Snaping-Acting DPDT On-Momentary Through Hole Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch 700SP7B10M6RE - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: DPDT
Illumination Color: No
Actuator Style: Plunger
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
200
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$680.00
USD
Quantity
Unit Price
10
$3.60
25
$3.55
40
$3.52
100
$3.47
150+
$3.40
Product Variant Information section