Manufacturer Part #
8533MZQE2
8500 Series Sub Mini SPST On-Momentary Solder Lug Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:160 per Tray Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
C&K 8533MZQE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K 8533MZQE2 - Technical Attributes
Attributes Table
| Rated Voltage (VAC): | 120VAC |
| Rated Voltage: | 28V |
| Contact Current-Max: | 1A |
| Switch Operation: | On-Mom |
| Circuitry: | SPST |
| Insulation Resistance: | 1GΩ |
| Cap Color: | Black |
| Actuator Style: | Plunger |
| Termination Style: | Solder Lug |
| Operating Temperature: | -30°C to +65°C |
| Contact Plating: | Silver |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
160+
$6.68
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Mounting Method:
Panel Mount