text.skipToContent text.skipToNavigation

Manufacturer Part #

D16EET11

D16 Series SPDT Latching Solder Lug Rectangular Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch D16EET11 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 125VAC
Rated Voltage: 24V
Contact Current-Max: 8A
Switch Operation: On-On
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Termination Style: Solder Lug
Operating Temperature: -20°C to +55°C
Contact Plating: Silver
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Unit Price
20
$9.50
40
$9.44
60
$9.41
80
$9.38
100+
$9.30
Product Variant Information section