text.skipToContent text.skipToNavigation

Manufacturer Part #

LP4EE1RBATR

LP4 Series DPDT Latching Red LED Through Hole Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch LP4EE1RBATR - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Latching
Circuitry: DPDT
Illumination Color: Red
Actuator Style: Plunger
Termination Style: Right Angle / PC Through Hole
Mounting Method: Tab Mount
Features & Applications

With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The latest illuminated pushbutton switch offered by E-Switch comes in either latching or momentary function and right angle or verticle PC mount options. There are multiple bezel and button designs to choose from, and six LED options.

This switch is perfectly suited to application in the telecommunications, consumer electronics, audio/visual, medical, testing/instrumentation, and computer/peripherals markets.

The LP4EE1RBATR is an illuminated pushbutton switch with a red LED and clear cap.  This switch features a double pull, double throw circuit and a latching style function.  The LP4EE1RBATR has a right angle PCB mount and a round cap with bezel.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,330.00
USD
Quantity
Unit Price
10
$2.47
25
$2.43
50
$2.41
100
$2.38
200+
$2.33
Product Variant Information section