text.skipToContent text.skipToNavigation

Manufacturer Part #

M2B15AA5G40-FC

M2B Series SPDT 1 A 28 VDC Vertical PC Terminals Red Cap Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches M2B15AA5G40-FC - Technical Attributes
Attributes Table
Rated Voltage (VAC): 28VAC
Rated Voltage: 28V
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Insulation Resistance: 1000MΩ
Cap Color: Red
Actuator Style: Plunger
Termination Style: Right Angle
Operating Temperature: -30°C to +85°C
Contact Plating: Gold
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.44
USD
Quantity
Unit Price
4
$7.11
10
$7.05
25
$6.98
40
$6.95
100+
$6.86
Product Variant Information section