RP8100B1M1CEBLKBLKNIL in Tray by E-Switch | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RP8100B1M1CEBLKBLKNIL

RP8100 Series SPST-N.O. Off-Momentary Solder Lug Panel Mount Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch RP8100B1M1CEBLKBLKNIL - Technical Attributes
Attributes Table
Contact Current-Max: 0.125A
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Illumination Color: No
Actuator Style: Round Button
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
210
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.30
USD
Quantity
Unit Price
70
$2.67
140
$2.64
210
$2.63
280+
$2.60
Product Variant Information section