SW-PB7-1Z-A-RG-H-3-G2 in Tray by Adam Tech | Pushbutton Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-PB7-1Z-A-RG-H-3-G2

Anti-Vandal Pushbutton Switch, 16mm latching green LED illuminated ring, 12V

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2332
Product Specification Section
Adam Tech SW-PB7-1Z-A-RG-H-3-G2 - Technical Attributes
Attributes Table
Rated Voltage (VAC): 220VAC
Contact Current-Max: 3A
Switch Operation: On-Off
Circuitry: SPST
Illumination Color: Green
Actuator Style: Round Button
Termination Style: Solder
Mounting Method: Panel Mount
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.44
USD
Quantity
Unit Price
1
$3.44
10
$3.37
25
$3.32
75
$3.26
150+
$3.18
Product Variant Information section