text.skipToContent text.skipToNavigation

Manufacturer Part #

UB15KKG015F-FF

Green Square SPDT On-On Snap In Mount Illuminated Pushbutton Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NKK Switches UB15KKG015F-FF - Technical Attributes
Attributes Table
Contact Current-Max: 0.4A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Green
Actuator Style: Square Button
Termination Style: Solder Lug
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
146
Factory Lead Time:
11 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.40
USD
Quantity
Unit Price
3
$10.16
5
$10.11
20
$9.97
30
$9.93
75+
$9.79
Product Variant Information section