text.skipToContent text.skipToNavigation

Manufacturer Part #

ULV4F2BSS311

ULV4 Series SPDT 3 A 250 V On-Mom RED LED Anti-Vandal Pushbutton Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch ULV4F2BSS311 - Technical Attributes
Attributes Table
Contact Current-Max: 3A
Switch Operation: On-Mom
Circuitry: SPDT
Illumination Color: Red
Actuator Style: Round Button
Termination Style: Quick Connect
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
120
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,251.60
USD
Quantity
Unit Price
20
$10.61
40
$10.53
60
$10.49
80+
$10.43
Product Variant Information section