Manufacturer Part #
D602J12S206DQA
D Series 4 A DPST On-None-Off Extended Through Hole Power Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:54 per Bulk Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K D602J12S206DQA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K D602J12S206DQA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | DPST |
| Current Rating: | 4A |
| Termination Style: | Straight Thru Hole |
| Contact Material: | Silver |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
54
$5.11
108
$5.05
162+
$4.99
Product Variant Information section
Available Packaging
Package Qty:
54 per Bulk
Mounting Method:
Through Hole