Manufacturer Part #
SRJ22A3BBBNN
SR Series 20 A Mini SPST On-Off Panel Mount Quick Connect Rocker Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ZF Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
ZF Electronics SRJ22A3BBBNN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
ZF Electronics SRJ22A3BBBNN - Technical Attributes
| Switch Operation: | On-Off |
| Circuitry: | SPST |
| Current Rating: | 20A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver Over Copper |
| Mounting Method: | Panel Mount |
Features & Applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors. Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability. Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.
The SR Series of Miniature Rocker Switches are offered with a 10 amp or 20 amp current rating with single and double pole configurations. This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions.
Typical applications for the SR Series include:
- Medical and Dental Equipment
- Small Appliances
- Vending Machines
- Power Supplies
- Surge Protectors
The SRJ22A3BBBNN is rated at 20 amps with single pole, single throw (SPST) switch operation and On-Off function. This is a non-lighted switch with black housing and actuator and with no markings on the round rocker. Termination is straight 4.8mm (0.187”) quick connect.
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount