text.skipToContent text.skipToNavigation

Manufacturer Part #

212T0112N332RA

212 Series 12 Position 30° Indexing Panel Mount Industrial Rotary Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CTS 212T0112N332RA - Technical Attributes
Attributes Table
Indexing: 30°
Circuitry: SP
No of Positions: 12
Contact Style: Non-Shorting
Termination Style: Solder Lug
Mounting Method: Panel Mount
Features & Applications
The 212 series of Panel Mount Industrial Rotary Switch. It is having double bumps spring hill valley detent with standard 30 degree indexing. It is operating in 1/4 amps at 28 VDC.

Features:

  • Hill and valley detent
  • Balanced double bump detent spring
  • 30° or 60° indexing
  • Spring return styles available
  • Adjustable stop available
  • Solder lug and printed circuit terminals available
  • Molded stator prevents solder from flowing into the circuit
  • Custom switching patterns available separately
  • ROHS compliant  

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
150
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,017.00
USD
Quantity
Unit Price
1
$7.12
4
$7.02
15
$6.93
30
$6.89
75+
$6.78
Product Variant Information section