Manufacturer Part #
56D36-01-1-AJN
56 Series Adjustable Stop 1 Deck SP Panel Mount Solder Lug Rotary Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Grayhill | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Grayhill 56D36-01-1-AJN - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Plating material change on rotary and push button switchesDescription of Change: Grayhill is changing the Tin/Zinc plating to Sulfamate Nickel plating on all standard rotary and push button switches.Reason for Change: This change improves the control of process variation of the plating process by limiting the elements involved and improving the overall appearance of the products.
Part Status:
Grayhill 56D36-01-1-AJN - Technical Attributes
| Indexing: | 36° |
| Circuitry: | SP |
| Contact Style: | Non-Shorting |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Features & Applications
Key Features:
- Requires Minimum Distance Behind the Panel
- Adjustable Stop Types Provide Prototypes Immediately
- Industrial Quality, Economically Priced
- RoHS Compliant
Specifications:
- Contact Resistance: 100 milliohms maximum, (15 milliohms initially)
- Insulation Resistance: 10,000 Mohms minimum between mutually insulated parts (50,000 Mohms initially)
- Voltage Breakdown: 600 Vac minimum between mutually insulated parts at standard atmospheric pressure
- Contact Carry Rating: Switch will carry 6 amperes continuously with a maximum contact temperature rise of 20°C
- Rotational Torque: 3.5 to 9 oz-in. (21-53 mN-m), depending on the number of poles
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Panel Mount