text.skipToContent text.skipToNavigation

Manufacturer Part #

KMR742NGLFS

KMR7 Series Microminiature SMT Top Actuated IP672.5mm 4N (400g) Silver Long Life

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Date Code: 2523
Product Specification Section
C&K KMR742NGLFS - Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 32V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Actuation Force: 4N
Contact Material: Silver
Termination Style: Gull Wing
Operating Temperature: -40°C to +85°C
Dimension: H  2.5mm x L  4.6mm x W  2.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
102,000
USA:
102,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
6000
Multiple Of:
6000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,500.00
USD
Quantity
Unit Price
6,000+
$0.25