Manufacturer Part #
E301MD1CBE
E301 Series Mini DPDT On-None-On Through Hole Sealed Toggle Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K E301MD1CBE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K E301MD1CBE - Technical Attributes
Attributes Table
| Switch Operation: | On-None-On |
| Circuitry: | DPDT |
| Rated Voltage (VAC): | 20VAC |
| Voltage Rating: | 20V |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Gold |
| Actuator Type: | Toggle |
| Termination Style: | PC Through Hole |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +85°C |
| Dimension: | L 29.82mm x W 16.31mm x H 12.7mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
40+
$13.98
Product Variant Information section
Available Packaging
Package Qty:
40 per Bulk