text.skipToContent text.skipToNavigation

Manufacturer Part #

PFB0412EHN-TP06

PFB Series 16000 RPM 40 x 40 x 28 mm 21.8 CFM 12 V 4 Wire Ball Bearing Fan

ECAD Model:
Mfr. Name: Delta
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Delta PFB0412EHN-TP06 - Technical Attributes
Attributes Table
Type: Axial Square
Bearing Type: Ball
Air Flow: 21.834CFM
Noise: 54.5dBA
Voltage Rating: 12V
Rated Power: 6W
RPM: 16000RPM
No of Terminals: 4
Material Frame: Plastic
Material Blade: Plastic
Operating Temp Range: -10°C to +70°C
Dimension: L  40mm x W  40mm x H  28mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
288
Multiple Of:
72
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,034.88
USD
Quantity
Unit Price
72+
$14.01
Product Variant Information section