Manufacturer Part #
LPF6768-ZHP-B
LPF6768-ZHP 2.1 °C/W Black Anodized Zhaga Pin Fin LED Cooler (Ø 67 x 68 mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MechaTronix | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | |||||||||||
MechaTronix LPF6768-ZHP-B - Technical Attributes
| Thermal Resistance: | 2.1°C/W |
| Material: | Black Anodized |
| Dimension: | H 68mm x D 67mm |
Features & Applications
LED pin fin cooler for spot and downlight designs from 1,100 - 3,300 lumen
Diameter 67mm - Height 68mm - Thermal resistance Rth 2.1°C/W
Modular design with mounting holes foreseen for direct connection of
- Zhaga Book 3 Spot Light Modules Edison Edilex SLM, Osram PrevaLED Core AC / AC PRO / Z3 / Z4, Philips Fortimo SLM, Seoul Semiconductor Acrich AC Zhaga, Sharp INTERMO, Tridonic Talexx Stark SLE G3 / G4, Vossloh Schwabe Luga Shop, ...
- Bridgelux BXRA ESR, Vero & Décor Vero 13 / 18, V-series
- Citizen Citiled CLL022-CLU024-CLU026, CLL032-CLU034-CLU036, CLU700, CLU710, CLU720
- Cree XLamp CXA13, CXB13, CXA15, CXB15, CXA18, CXB18
- Edison EdiPower II / EdiPower III HM09, HM13, HM16, HM24, HM30
- LG Innotek LEMWM18 10W, 13W, 17W, 24W
- Lumileds Luxeon COB's 1203, 1204, 1205, 1208, Luxeon K arrays K12, K16
- Luminus CLM-9, CXM-9, CHM-9, CXM-11, CHM-11, CLM-14, CXM-14, CHM-14
- Lustrous LUSTRON 6 series LL613F / LL620F
- Osram Soleriq P6, P9, S13, S19, E30 Prolight Opto PACE, PACF, PABA, PACB, PACC
- Seoul Semiconductor ZC6, ZC12, ZC18, ZC25, ZC40
- Sharp Mega Zenigata, Tiger Zenigata, Mini Zenigata
- Tridonic Talexx Stark SLE GEN3 LES-17, Talexx SLE GEN4 10/15/19/23mm, GEN5 06/11/15/19/23mm
- Vossloh Schwabe Luga Shop C 2016 DMC 124, 125, 128
Available Packaging
Package Qty:
1 per Bulk